Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Machine | Adventurer 5M Pro | Adventurer 5M |
Compatible Filament | PLA, PETG, ABS, ASA, TPU, PLA-CF, PETG-CF | PLA, PETG, TPU, PLA-CF, PETG-CF |
Nozzle Diameter | 0.25, 0.4, 0.6 & 0.8 | 0.25, 0.4, 0.6 & 0.8 |
Max. Extruder Temperature | 280°C | 280°C |
Max. Platform Temperature | 110°C | 110°C |
Build Volume | 220 x 220 x 220mm | 220 x 220 x 220mm |
Max. Travel Speed | 600mm/s | 600mm/s |
Max. Acceleration | 20000mm/s² | 20000mm/s² |
Build Plate | Flexible Removable PEI Steel | Flexible Removable PEI Steel |
Display Screen | 4.3 Inch | 4.3 Inch |
Dimensions (Excl. Spool Holder) | 380 x 400 x 453mm | 363 x 402 x 448mm |
Power Supply | AC 100~240V 50/60Hz 350W | AC 100~240V / 200~240V 50/60Hz 350W |
Compatible Software | Flashprint 5, Prusa, Cura & Orca | Flashprint 5, Prusa, Cura & Orca |
Air Filtration | Internal and External (HEPA & Activated Carbon) | No |
Printer Frame | Enclosed | Open |
Low Noise Mode | Yes - 50dB | No |
Connectivity | Wi-Fi, Ethernet, USB | Wi-Fi, Ethernet, USB |
Built-in Camera | Yes | No |
Filament Run-Out Reminder | Yes | Yes |
Automatic Shutdown | Yes | No |
Power Loss Recovery | Yes | Yes |