Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £422.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Flashforge Adventurer 5M Pro 3D Printer is a multi-purpose FDM machine, ideal for unleashing your creative side, performing household repairs, and inspiring children to explore into the world of STEAM. The AD5M series from Flashforge offers next-level efficiency, with a Rapid printing speed and super streamlined setup.
The 5M machines utilise fused deposition modelling to produce exceptional works of art measuring up to a 220mm cube in size. The machine's steel build plates, coated with polyetherimide, are both detachable and flexible. Notable for its extruder speed, which reaches 600mm/s, the 5M drastically reduces the waiting time for your print to finish when compared to other FDM printers.
With its next-level performance, the 5M Pro printer is supplied with a range of nozzles from 0.25mm to 0.8mm, all of which have the capability to extrude a wide range of filament materials including but not limited to PLA, ABS, TPU, and more, with a maximum nozzle flow of 32mm²/s.
Designed with an advanced user experience in mind, the AD5M Pro has a built-in camera for remote monitoring, an automatic shutdown procedure for energy saving, a power loss recovery code allowing the printer to continue its job once power is restored, and a convenient filament run-out reminder which pauses printing when filament runs out, prompting you to exchange the filament spool.
Enjoy a seamless printing experience with the 5M Pro printer, which is compatible with various printing software such as Flashprint 5, Prusa Slicer, Cura, and Orca. Additionally, the printer can be controlled via USB, Ethernet, or WiFi, providing the convenience of printing from your sofa.
The Flashforge 5M series of printers are compatible with both Flashforge and Tiertime filament.
Accepted File Types | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
---|---|
Dimensions | 380 x 400 x 453mm |
Filament Types | PLA, PETG, ABS, ASA, TPU, PLA-CF, PETG-CF |
Max. Extruder Temperature | 280°C |
Number of Extruders | 1 |
Print Volume | 220 x 220 x 220mm |
Supplied Nozzel Diameter | 0.25, 0.4, 0.6, 0.8mm |
Connectivity | Ethernet, WiFi, USB |
Filament Diameter | 1.75mm |
Filtration System | HEPA H13 Activated Carbon Filters |
Max. Platform Temperature | 110°C |
Print Speed | 600mm/s |
Recommended Software | Flashprint |
Weight | 14.5kg |
To use this facility please Sign In.
Sign In