Flex Power Tools 348.562 Sanding Paper Hook & Loop Triangle 80 Grit Pk 25

Standard range
Order Code:

96-0223

Brand: Flex Power Tools MPN: 348.562 EAN-13: 4030293135222
Qty Was Unit Price (Ex VAT)
1+ £59.45   £51.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

These triangular Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted onto a sander, their triangular shape makes them ideal for processing corners and edges. The sheets are punched to enable dust extraction.

They have hook and loop backing and are suitable for the following Flex models:
WSE 7 Vario Plus
WST 700 VV Plus.

The FLX3548562 Sanding Papers have the following specifications:
Grit size: P80
Grit type: Medium
Height: 290mm.
Pack size: 25.


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot