Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These round Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted on to a sander, they are ideal for processing large surfaces on walls and ceilings. The sheets are punched to enable dust extraction.
They have Hook & Loop backing and are suitable for the following Flex models:
GE 5 / GE 5 R
GSE 5R
WSE 7 Vario Set
WSE 7 Vario Plus
WST 700VV
WST 700VV Plus.
The FLX370924 Sanding Papers have the following specifications:
Grit size: P40
Grit type: Coarse.
Diameter: 225mm.
Pack size: 25.
Type | Sanding disc |
---|
To use this facility please Sign In.
Sign In