Flex Power Tools 469068 PXE 80 10.8-EC Spot Polisher 10.8V Bare Unit

Standard range
Order Code:

96-0196

Brand: Flex Power Tools MPN: 469068 EAN-13: 4030293209916
Qty Was Unit Price (Ex VAT)
1+ £205.29   £193.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The Flex Power Tools PXE 80 10.8-EC Spot Polisher is suitable for rotary and random orbital free-running work, with a 3mm and 12mm stroke. It has an innovative, tool-free, quick-change system for the exchange of drive types; switch between rotary and random orbital.

Its brushless motor provides increased efficiency and a longer service life. With constant speed control and a continuous speed control trigger for a gentle start. There is also a lock-on function for continuous operation. It has 4 speed stages, speed selection is clearly visible thanks to the handy LED display.

The electronic management system (EMS) protects the machine, extends service life and increases efficiency. Its body/handle features ideally placed soft grip surfaces providing perfect ergonomics and flexible grip options. Vibration is controlled for a smoother operation and there is also a shock protection ring to protect surfaces. It uses special cushioned Velcro pads for polishing and grinding.

The ideal device for every vehicle finisher, varnisher and the spot repair area.

Specification:

Oscillating Speed: 800-4,000/-6,000/-8,000/-11,600/min.
Max. Polishing Pad Ø: 80mm
Max. Back-up Pad Ø: 75mm
Orbit Diameter: 3mm, 12mm
Weight (without battery) 0.63kg

The Flex Power Tools PXE 80 10.8-EC Spot Polisher comes as a Bare Unit - No Battery or Charger supplied.


Type Polisher

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot