PXE 80 10.8-EC Spot Polisher 10.8V Bare Unit

<p>The Flex Power Tools PXE 80 10.8-EC Spot Polisher is suitable for rotary and random orbital free-running work, with a 3mm and 12mm stroke. It has an innovative, tool-free, quick-change system for the exchange of drive types; switch between rotary and random orbital.</p> <p>Its brushless motor provides increased efficiency and a longer service life. With constant speed control and a continuous speed control trigger for a gentle start. There is also a lock-on function for continuous operation. It has 4 speed stages, speed selection is clearly visible thanks to the handy LED display.</p> <p>The electronic management system (EMS) protects the machine, extends service life and increases efficiency. Its body/handle features ideally placed soft grip surfaces providing perfect ergonomics and flexible grip options. Vibration is controlled for a smoother operation and there is also a shock protection ring to protect surfaces. It uses special cushioned Velcro pads for polishing and grinding.</p> <p>The ideal device for every vehicle finisher, varnisher and the spot repair area.</p> <p>Specification:</p> <p>Oscillating Speed: 800-4,000/-6,000/-8,000/-11,600/min.<br />Max. Polishing Pad &Oslash;: 80mm<br />Max. Back-up Pad &Oslash;: 75mm<br />Orbit Diameter: 3mm, 12mm<br />Weight (without battery) 0.63kg</p><p>The Flex Power Tools PXE 80 10.8-EC Spot Polisher comes as a Bare Unit - No Battery or Charger supplied.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Flex Power Tools 469068 PXE 80 10.8-EC Spot Polisher 10.8V Bare Unit
Flex Power Tools 469068 PXE 80 10.8-EC Spot Polisher 10.8V Bare Unit
Standard range
Order code: 96-0196
MPN: 469068

2 in Stock, despatched in 4 days
1+ £193.49
Polisher
Flex Power Tools 492469 PXE 80 10.8-EC/2.5 Spot Polisher & Accs 10.8V 2 x 2.5Ah
Flex Power Tools 492469 PXE 80 10.8-EC/2.5 Spot Polisher & Accs 10.8V 2 x 2.5Ah
Standard range
Order code: 96-0198
MPN: 492469

5 in Stock, despatched in 4 days
1+ £370.00
Polisher


Trustpilot