Flex Power Tools 492469 PXE 80 10.8-EC/2.5 Spot Polisher & Accs 10.8V 2 x 2.5Ah

Standard range
Order Code:

96-0198

Brand: Flex Power Tools MPN: 492469 EAN-13: 4030293222434
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Flex Power Tools PXE 80 10.8-EC Spot Polisher is suitable for rotary and random orbital free-running work, with a 3mm and 12mm stroke. It has an innovative, tool-free, quick-change system for the exchange of drive types; switch between rotary and random orbital.

Its brushless motor provides increased efficiency and a longer service life. With constant speed control and a continuous speed control trigger for a gentle start. There is also a lock-on function for continuous operation. It has 4 speed stages, speed selection is clearly visible thanks to the handy LED display.

The electronic management system (EMS) protects the machine, extends service life and increases efficiency. Its body/handle features ideally placed soft grip surfaces providing perfect ergonomics and flexible grip options. Vibration is controlled for a smoother operation and there is also a shock protection ring to protect surfaces. It uses special cushioned Velcro pads for polishing and grinding.

The ideal device for every vehicle finisher, varnisher and the spot repair area.

Specification:

Oscillating Speed: 800-4,000/-6,000/-8,000/-11,600/min.
Max. Polishing Pad Ø: 80mm
Max. Back-up Pad Ø: 75mm
Orbit Diameter: 3mm, 12mm
Weight (without battery) 0.63kg

This Flex Power Tools PXE 80 10.8-EC/2.5 Spot Polisher Set & Accessories is supplied with:

1 x Rotary Adaptor (492.396)
1 x Random Orbital Adaptor, 3mm Stroke (492.418)
1 x Random Orbital Adaptor, 12mm Stroke (492.426)
1 x 30mm Adhesive Pad (492.388)

1 x 30mm Hook & Loop Backing Pad (492.353)
1 x 75mm Hook & Loop Backing Pad (492.361)

2 x 10.8V 2.5Ah Li-ion Batteries
1 x 10.8-18V Li-ion Charger

1 x L-BOXX® Carry Case


Type Polisher

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot