Flexipads World Class 10371 Sander Extragrip Pad 115mm M14

Standard range
Order Code:

96-0337

Brand: Flexipads World Class MPN: 10371 EAN-13: 5021526103711
Qty Was Unit Price (Ex VAT)
1+ £12.54   £11.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 29/01/2025

Pro-quality internally metal threaded rigid backing pads with extra grip GRIP® for holding non-woven material discs (SCD's).

Made in Great Britain

Abrasive Diameter: 115mm.
Surface Diameter: 113mm.
Foam Layer: 3mm.


Type Pad

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot