Flexovit 1/3 Sanding Sheets Orbital Quick Release 93 x 185mm

Flexovit Brand: Flexovit
<p>These 1/3 hook and loop<STRONG>sanding sheets </STRONG>from <STRONG>Flexovit</STRONG> are are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance <STRONG>aluminium oxide</STRONG> and a heavy paper backing make these sanding sheets extremely durable and long lasting.</p>
  • Available in a choice of grades
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size 93 x 185mm
  • Supplied in packs of 6
Suitable for use with the following power tools: Black & Decker, Peugeot.
Description Image Product Buy Qty Pricing (Ex VAT) Grit Type Number In Pack Size
Flexovit 63642526345 1/3 Sanding Sheet Orbital Quick Release 93x185mm Fine 120G
Flexovit 63642526345 1/3 Sanding Sheet Orbital Quick Release 93x185mm Fine 120G
Standard range
Order code: 84-4266
MPN: 63642526345

20 in Stock, despatched in 4 days
1+ £4.65
120 Sanding sheet 6 185 x 93mm
Flexovit 63642526344 1/3 Sanding Sheets Orbital Quick Release 93x185mm Med 80G
Flexovit 63642526344 1/3 Sanding Sheets Orbital Quick Release 93x185mm Med 80G
Standard range
Order code: 84-4267
MPN: 63642526344

20 in Stock, despatched in 4 days
1+ £4.65
80 Sanding sheet 6 185 x 93mm
Flexovit 63642526342 1/3 Sanding Sheet Orbital Quick Release 93x185mm Coarse 50G
Flexovit 63642526342 1/3 Sanding Sheet Orbital Quick Release 93x185mm Coarse 50G
Standard range
Order code: 84-4268
MPN: 63642526342

20 in Stock, despatched in 4 days
1+ £4.65
50 Sanding sheet 6 185 x 93mm
Order codeMftrs Part No.Grade
84-426663642526345Fine
84-426763642526344Medium
84-426863642526342Coarse


Trustpilot