Flexovit 63642526344 1/3 Sanding Sheets Orbital Quick Release 93x185mm Med 80G

Image Representative of Range

Flexovit 63642526344 1/3 Sanding Sheets Orbital Quick Release 93x185mm Med 80G

Standard range
Order Code:

84-4267

Brand: Flexovit MPN: 63642526344 EAN-13: 3157625530201
  • Quickly find another product in this range by Grit:

    50 80 120
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

These 1/3 hook and loopsanding sheets from Flexovit are are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance aluminium oxide and a heavy paper backing make these sanding sheets extremely durable and long lasting.


  • Medium grade - 80 Grit
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size 93 x 185mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526344

Suitable for use with the following power tools: Black & Decker, Peugeot.
Type Sanding sheet
Grit 80
Number In Pack 6
Size 185 x 93mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot