Flexovit 63642526321 1/3 Sanding Sheets Orbital 93 x 230mm Plain Fine 120G

Standard range
Order Code:

84-4254

Brand: Flexovit MPN: 63642526321 EAN-13: 3157625530089
  • Quickly find another product in this range by Grit:

    50 80 120
Qty Was Unit Price (Ex VAT)
1+ £3.05   £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 03/01/2025

These 1/3 sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance aluminium oxide and a heavy paper backing make these sanding sheets extremely durable and long lasting.


  • Fine grade - 120 Grit
  • Suitable for use on wood, paint and metal
  • Size 93 x 230mm
  • Supplied in packs of 10
  • Manufacturer's part 63642526321

Suitable for use with the following power tools: AEG/Atlas Copco, Black & Decker, Bosch, Casals, Festo, Hitachi, Makita, Metabo, Peugeot, Rhino, Ryobi, Skil, Stayer.
Type Sanding sheet
Grit 120
Number In Pack 10
Size 230 x 93mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot