Flexovit 63642526816 Cloth Sanding Belts 610mm x 100mm Assorted - Pack Of 6

Image Representative of Range

Flexovit 63642526816 Cloth Sanding Belts 610mm x 100mm Assorted - Pack Of 6

Standard range
Order Code:

84-4339

Brand: Flexovit MPN: 63642526816 EAN-13: 3157625538894
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These assorted cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Assorted grades - 2 x 50, 2 x 80 and 2 x 120 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 610mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526816

Suitable for use with the following belt sanders: AEG/Atlas Copco, Bosch, Hitachi, Kango, Knopp, Lyon Flex, Makita, Metabo, Porter Cable, Rockwell, Ryobi, Stanley, Wolf.
Type Sanding belt
Grit Various
Number In Pack 6
Size 610 x 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot