Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Flexovit 63642569914 High Performance Sanding Roll 115mm x 50m Extra Coarse 40G

Flexovit 63642569914 High Performance Sanding Roll 115mm x 50m Extra Coarse 40G

Order Code:  

84-4402

 
Brand: Flexovit MPN: 63642569914 EAN-13: 3157625581371
  • Country of Origin:

Discontinued


These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Extra coarse grade - 40 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 50m
  • Manufacturer's part 63642569914
Abrasive Material Aluminium Oxide
Grade Coarse
Grit Size 40
Length 50m
Type Sanding Roll
Width 115mm

Reviews


Be the first to submit a review

Trustpilot