Flexovit 63642558253 Emery Cloth Sanding Sheets 230 x 280mm Very Fine 150G |
|
|
15 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Very Fine |
150 |
Sanding Sheet |
Emery |
280mm |
230mm |
Flexovit 63642558252 Emery Cloth Sanding Sheets 230 x 280mm Fine 120G |
|
|
15 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Fine |
120 |
Sanding Sheet |
Emery |
280mm |
230mm |
Flexovit 63642558251 Emery Cloth Sanding Sheets 230 x 280mm Fine 100G |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Fine |
100 |
Sanding Sheet |
Emery |
280mm |
230mm |
Flexovit 63642558250 Emery Cloth Sanding Sheets 230 x 280mm Medium 80G |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Medium |
80 |
Sanding Sheet |
Emery |
280mm |
230mm |
Flexovit 63642558249 Emery Cloth Sanding Sheets 230 x 280mm Medium 60G |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Medium |
60 |
Sanding Sheet |
Emery |
280mm |
230mm |
Flexovit 63642558248 Emery Cloth Sanding Sheets 230 x 280mm Coarse 40G |
|
|
15 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Coarse |
40 |
Sanding Sheet |
Emery |
280mm |
230mm |