Site: Industry
Currency: GBP    
Flexovit 63642558248 Emery Cloth Sanding Sheets 230 x 280mm Coarse 40G

Image Representative of Range

Flexovit 63642558248 Emery Cloth Sanding Sheets 230 x 280mm Coarse 40G

Flexovit
Standard range
Order Code:

84-4390

Brand: Flexovit MPN: 63642558248 EAN-13: 5010352582487
Qty Unit Price (Ex VAT)
1+ £23.59
Price per unit Ex VAT
15 in Stock, despatched in 4 days

These emery cloth sanding sheets from Flexovit have an incredibly strong cloth backing for increased product strength and durability. Suitable for hand or power tool use, these sanding sheets are ideal for removing rust, paint and scale from metal surfaces.


  • Coarse grade - 40 Grit
  • Can be torn into strips for detailed work
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558248
Type Sanding Sheet
Abrasive Material Emery
Grade Coarse
Grit size 40
Length 280mm
Width 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C