Flexovit Waterproof Sanding Sheets 230 x 280mm, Packs of 25

Flexovit Brand: Flexovit
<p>These <STRONG>waterproof </STRONG>sanding sheets from <STRONG>Flexovit</STRONG> can be used either wet or dry as a highly flexible abrasive. These papers are specially treated so are ideal for use with water and other lubricants.The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.</p>
  • High quality silicon carbide abrasive sheets
  • Available in a range of grades
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
Description Image Product Buy Qty Pricing (Ex VAT) Grade Grit size Type Abrasive Material Length Width
Flexovit 63642558240 Waterproof Sanding Sheets 230 x 280mm 150G - Pack Of 25
Flexovit 63642558240 Waterproof Sanding Sheets 230 x 280mm 150G - Pack Of 25
Standard range
Order code: 84-4378
MPN: 63642558240

5 in Stock, despatched in 4 days
1+ £25.00
Very Fine 150 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642558241 Waterproof Sanding Sheets 230 x 280mm 240G - Pack Of 25
Flexovit 63642558241 Waterproof Sanding Sheets 230 x 280mm 240G - Pack Of 25
Extended range
Order code: 84-4379
MPN: 63642558241

Available to back orderPlease contact us for lead time
1+ £25.00
Very Fine 240 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642558242 Waterproof Sanding Sheets 230 x 280mm 320G - Pack Of 25
Flexovit 63642558242 Waterproof Sanding Sheets 230 x 280mm 320G - Pack Of 25
Standard range
Order code: 84-4380
MPN: 63642558242

5 in Stock, despatched in 4 days
1+ £25.00
Very Fine 320 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642558243 Waterproof Sanding Sheets 230 x 280mm 400G - Pack Of 25
Flexovit 63642558243 Waterproof Sanding Sheets 230 x 280mm 400G - Pack Of 25
Extended range
Order code: 84-4381
MPN: 63642558243

Available to back orderPlease contact us for lead time
1+ £17.19
Extra Fine 400 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642558244 Waterproof Sanding Sheets 230 x 280mm 600G - Pack Of 25
Flexovit 63642558244 Waterproof Sanding Sheets 230 x 280mm 600G - Pack Of 25
Standard range
Order code: 84-4382
MPN: 63642558244

1 in Stock, despatched in 4 days
1+ £25.00
Extra Fine 600 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642558245 Waterproof Sanding Sheets 230 x 280mm 800G - Pack Of 25
Flexovit 63642558245 Waterproof Sanding Sheets 230 x 280mm 800G - Pack Of 25
Standard range
Order code: 84-4383
MPN: 63642558245

5 in Stock, despatched in 4 days
1+ £25.00
Super Fine 800 Sanding Sheet Silicon Carbide 280mm 230mm
Flexovit 63642558246 Waterproof Sanding Sheets 230 x 280mm 1000G - Pack Of 25
Flexovit 63642558246 Waterproof Sanding Sheets 230 x 280mm 1000G - Pack Of 25
Standard range
Order code: 84-4384
MPN: 63642558246

5 in Stock, despatched in 4 days
1+ £25.00
Super Fine 1000 Sanding Sheet Silicon Carbide 280mm 230mm
Order codeMftrs Part No.Grade
84-437863642558240150G
84-437963642558241240G
84-438063642558242320G
84-438163642558243400G
84-438263642558244600G
84-438363642558245800G
84-4384636425582461000G


Trustpilot