Flexovit 63642558240 Waterproof Sanding Sheets 230 x 280mm 150G - Pack Of 25

Image Representative of Range

Flexovit 63642558240 Waterproof Sanding Sheets 230 x 280mm 150G - Pack Of 25

Standard range
Order Code:

84-4378

Brand: Flexovit MPN: 63642558240 EAN-13: 5010352582401
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These waterproof sanding sheets from Flexovit can be used either wet or dry as a highly flexible abrasive. These papers are specially treated so are ideal for use with water and other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • High quality silicon carbide abrasive sheets
  • 150 Grit
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558240
Type Sanding Sheet
Abrasive Material Silicon Carbide
Grade Very Fine
Grit size 150
Length 280mm
Width 230mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, July 4, 2017 Question by: Rapid Customer | Product code: 84-4378
Q. FLEXOVIT WATER PROOF PAPER G150 IS AVAILABLE IN ALUMINIUM OXIDE GRIT OR SILICONE CARBIDE
A. Hi Satish, thank you for your question. These are high quality Silicon Carbide abrasive sheets.

Reviews


Be the first to submit a review

Trustpilot