FLIR One Pro for USB-C Thermal Imaging Camera Attachment

Order Code:

85-3797

Brand: FLIR MPN: 435-0007-03 UPC-12: 812462024155

Discontinued


This FLIR ONE Pro infra red camera is an attachment for an Android phone. The updated design features the OneFit adjustable connector that gives 4mm connector adjustment, enabling the camera to fit the phone without having to remove the phone from its protective case.

The revolutionary VividIR image processing provides sharp thermal imaging performance, allowing you to find invisible objects faster than ever. The high resolution sensor will work up to 400°C and will measure multiple temperatures or regions of interest.

The improved FLIR ONE app provides powerful measurement tools and report generation capability. The video can be streamed to a smart watch for remote viewing, for even more versatility. The camera is ideal for inspecting electrical panels, problem solving HVAC systems, finding water damage, etc.


  • For Android phones
  • Android Male USB C video connector
  • Charging interface female USB C (1A 5V)
  • 160 x 120 Thermal resolution
  • Measures temperatures up to 400°C
  • FLIR MSX embosses visible edges onto thermal imagery
  • 4mm Connector adjustment accommodates most cases
  • Reversible connector for Android and iOS
  • Automatic or manual shutter
  • Multiple real-time spot meters and regions of interest
Type TIC Attachment for Android phone
IR Resolution 160 x 120pixel

Reviews


Be the first to submit a review

Trustpilot