Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Fluke 1550C Insulation Resistance Tester (5kV)
Image Representative of Range

Fluke 1550C Insulation Resistance Tester (5kV)

Order Code:  

85-3622

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 3665021 Copy to clipboard EAN-13: 0095969550918
 Report an error
Qty Unit Price (Ex VAT)
1+ £4957.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/08/2024

The Fluke 1550B MegOhmMeter is a versatile digital insulation tester capable of testing switchgear, motors, generators and cables at up to 5000V DC.

It can be used for a wide range of tests: from simple spot checks to timed tests and breakdown tests, while its measurement storage and PC interface software make it ideal for preventive maintenance.

This attractive unit has a number of leading features, including a guard system that eliminates the effect of surface leakage current on high-resistance measurements, while it is also equipped with a warning voltage function alerting when a line voltage is present (voltage reading up to 600V AC or DC).

On top of that, this unique digital insulation tester comes with heavy-duty leads, probes and alligator clips fit in the custom carrying case, making it a standout product in its field.


  • Large digital/analog LCD shows detailed measurement data
  • Cable or insulation capacitance
  • Leakage current
  • Ramp function (0-5000V DC) for breakdown testing
  • Test voltages of 250V, 500V, 1000V, 2500V, and 5000V
  • Tests in 50V increments between 250V and 1000V and 100V increments between 1000V and 5000V
  • Measures 0 to 1 Tera-Ohm
  • Timer 1 to 99 minutes
  • Polarization index and dielectric absorption calculated automatically
  • 99 memory locations store all measurements parameters
  • Includes FlukeView Forms Basic Software and Optical Interface cable for easy download to a PC
  • 170 x 242 x 330mm
  • 4kg
Type Insulation tester
Testing Type Multifunction detector
Display LCD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review