Fluke 6200-2 UK Portable Appliance Tester

Order Code:

85-5125

Brand: Fluke MPN: 4324466 EAN-13: 0095969666473

Discontinued


The Fluke 6200-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. It has been designed to enable you to work faster without compromising your, or your customer's, safety.

Pre-set test routines are initiated from a single button. This not only simplifies testing but also facilitates a faster, more efficient way of working. Weighing approximately 3kg, the 6200-2 is lightweight and easy to carry when working on-site. The hard rugged carrying case (included) not only offers protection during transit but also includes extra storage space for accessories and other tools.


  • Tests:
  • Earth Bond (RPE)
  • Insulation (RISO)
  • Substitute Leakage Current
  • Touch Current
  • Load/Leakage
  • IEC lead
  • PELV
  • Features:
  • Dedicated key for each test for 'one-touch' test
  • Pre-set pass / fail levels to save time
  • Large backlit display for easy reading
  • Single UK mains socket for appliance connection
  • Separate IEC socket for easy mains / extension lead testing
  • Detachable test leads for quick field replacement
  • Integral carrying handle
  • USB port for data transfer
  • Dimensions (L x W x H): 200 x 275 x 114mm
  • Weight 3.13kg
  • Fluke type 6200-2 UK
Type PAT tester
Customisable Test Groups No
Keypad Yes
On-board Memory Yes
Power Source Mains

Reviews


Be the first to submit a review

Trustpilot