Christmas Opening Hours and Delivery Dates here

Fluke 750422 80PK-1 air probe -40 to +260 °C type K sensor

Order Code:

25-8658

Brand: Fluke MPN: 750422 EAN-13: 0095969009744
Qty Unit Price (Ex VAT)
1+ £51.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

Reliable Temperature Measurement from -40 to +260 °C
Achieve precise and reliable temperature measurements with the Fluke 750422 80PK-1 Air Probe. This Type K sensor is designed for general-purpose applications, making it an essential tool for professionals who require accurate temperature readings in various environments. K Type thermocouple for general applications.
Type Air Probe
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Sensor Type K
Temperature accuracy ±1.1°C
Temperature reading range -40 up to +260 °C
Temperature reading range (max.) +260°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot