Christmas Opening Hours and Delivery Dates here

Fluke FLK-1662 CH Electrical tester reliable for multiple applications

Order Code:

25-8996

Brand: Fluke MPN: FLK-1662 CH EAN-13: 0095969766814
Qty Unit Price (Ex VAT)
1+ £1666.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fluke 1662, a solid, basic installation tester. The Fluke 1662 has the well-known reliability of Fluke devices, is easy to use and offers all measurement functions for the basic installation testing are required.
Type Electrical Tester
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
IP Rating IP40
Length 100mm
Voltage Supply Battery
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot