Christmas Opening Hours and Delivery Dates here

Fluke FLK-A3001 FC FC Wireless iFlex AC Current Module

Order Code:

64-8013

Brand: Fluke MPN: 4459439 EAN-13: 0095969723565

Discontinued


The Fluke a3001 FC Wireless iFlex AC Current Module allows you to measure around awkward sized conductors or get into tight spaces. The a3001 FC is supplied with one iFlex i2500-10 Flexible Current Probe.

The a3000 FC Module is one member of a family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call. The Fluke Connect mobile app is available for Android and iOS and works with over 20 different Fluke products.

What's in the Box?
Flexible Current Probe iFlex
Fluke i2500-10 Flexible current probe
Magnetic belt
2x AA Batteries
Instruction manual


  • Measure up to 2500A AC
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Inrush function
  • Magnetic hanging strap
  • Manufacturer's part: Fluke FLK-A3001 FC iFlex
Type Current meter
Maximum AC Current Measurement 2500A
Display Digital
Jaw Capacity 25mm

Trustpilot