Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Fluke FoodPro+ infrared thermometer performs rapid temperature checks to HACCP standards. I addition to the temperature reading the display also shows symbols for parameters critical in the foodstuffs sector. This device is washable (IP54). The Fluke FoodPro non-contact thermometer provides excellent protection against improper receiving, storage and holding temperatures. Using infrared this highly accurate thermometer quickly reads surface temperatures (-35 ºC to 275ºC), allowing workers to make rapid and frequent temperature checks; faster than contact units and no fear of cross contamination. An LED spotlight clearly shows you the measurement area.
The Fluke FoodPro+ has a built-in probe thermometer and countdown timer for complete inspections of food core temperatures and for monitoring cooking and cooling intervals. Supplied with a wrist strap, 1 x AA battery, storage bag and a user manual. With platinum penetration probe for core temperature measurement.Type | Infrared thermometer |
---|---|
Resolution | 0.1°C |
Temperature Range | -35 to +275°C |