Christmas Opening Hours and Delivery Dates here

Fluke Networks FQM-KIT Cable Tester

Order Code:

64-9188

Brand: Fluke Networks MPN: FQM-KIT EAN-13: 0754082084990
  • Country of Origin: USA
  • View All

Discontinued


The Fluke Networks FQM-MAIN Fibre QuickMap quickly and efficiently locates connections and breaks in multi-mode fibre with the press of one-button. It will instantly provide distance to failures such as high loss and high reflectance incidents, it is the must-have troubleshooter for any technician who works with fibre in data centres. This fibre cable tester will reduce hours of blind and inefficient trial-and-error troubleshooting down to seconds.

What's in the Box?
Fibre QuickMap mainframe with SC/LC 50µm Launch Fibre
Interchangeable LC Adapter
Carrying pouch


  • SC/LC launch cable for verifying and troubleshooting cabling in multi-mode fibre networks
  • Fibre QuickMap measures fibre length, locates connections and breaks
  • One-button testing and a typical test speed of six seconds for prompt location
  • Display of up to nine incidents of potentially problematic links and connections in a channel
  • Detects optical signals from 600nm to 1050nm, and indicates whether a line is active
  • Fibre QuickMap tester has a black and white LCD with backlight
  • Manufacturer's part: Fluke Networks FQM-KIT
Type Cable tester

Trustpilot