Easter opening times here
RVFM FT-68MLT Miniature Lan Tester

RVFM FT-68MLT Miniature Lan Tester

RVFM
Standard range
Order Code:

85-1997

Brand: RVFM MPN: FT-68MLT
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.95   £26.30
Price per unit Ex VAT
17 in stock, despatched same dayAdditional quantity lead time 8 months

A multifunctional remote network cable tester that is small and easy to use and features a removable remote unit for the testing of cables in situ. This versatile unit can test RJ45 (shielded and unshielded twisted pairs).


  • Small size and easy to carry
  • Simple to operate
  • Open circuit, short circuit, straight and crossover test functions
  • LED and sound indication
  • Auto/manual select switch
  • Sound On/Off switch
  • Power saving mode
  • Battery power status indication
  • Powered by 12V GP23AE type (supplied - for suitable replacement see Batteries section)
  • Dimensions 90 x 50 x 24mm
  • Weight 68g
Type LAN tester
Channels N/A
Interface N/A

Order Code: 18-0259

MPN: GPPBA23AF003

GP
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£1.25 £1.08 £0.807
1,385 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C