Fluke Networks MS2-FTK Basic Technician kit

Order Code:

64-9183

Brand: Fluke Networks MPN: MS2-FTK EAN-13: 0754082068884
  • Country of Origin: United Kingdom

Discontinued


The Fluke Networks MS2-FTK is a Basic Copper and Fibre Technician Cable Testing Kit. The kit provides a robust set of tools to help you expertly manage your network to keep it running smoothly and inexpensively.

The kit includes the MicroScanner2 100 Cable Verifier. The MicroScanner2 presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from four different test modes and displaying them all at once, graphical wiremap, pair lengths, distance to fault, cable ID, and far end device. What's more, its integrated RJ11, RJ45, and coax test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever.

The kit also includes the SimpliFiber Pro FTK1000 Fibre Test Kit. This kit is ideal for installation and maintenance of fibre cabling and is imperative for minimising network downtime. Whether you require basic fibre verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, SimpliFiber Pro Optical Power Meter and Fibre Test Kits are the best first-line fibre instruments to meet your needs.

What's in the Box?
MS2-100 and all accessories
FTK1000 and all accessories


Copper

  • Graphically display WireMap, length, cable ID, and distance to fault on one screen
  • Test all common copper media types including RJ11, RJ46, Coax
  • Locate virtually any cable or wire pair with IntelliTone digital and analogue toning
  • Verify today's media services, including 10/100/1000 Ethernet, POTS, and PoE

Fibre

  • Quickly verify optical loss and power levels with single-port
  • Conduct efficient cable routing identification with SimpliFiber Pro's FindFiber capability
  • Save up to 1000 test results and upload and manage them on your personal computer
  • Cable Test Management Software
  • Track intermittent power fluctuations with the Min/Max feature
  • Manufacturer's part: Fluke Networks MS2-FTK Kit
Type Cable tester

Reviews


Be the first to submit a review

Trustpilot