Fluke Networks MT-8200-49A MicroMapper Cable Testers

Extended range
Order Code:

64-8090

Brand: Fluke Networks MPN: MT-8200-49A UPC-12: 754082023845
Qty Unit Price (Ex VAT)
1+ £288.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 27/03/2025

The Fluke Networks MT-8200-49A is a MicroMapper Cable Tester that allows network professionals to verify the integrity of Ethernet twisted-pair cabling in one quick step. The MicroMapper quickly and easily tests twisted-pair cabling, allowing you to see opens, shorts, crossed, reversed and split pairs. Simply push the TEST button, and the MicroMapper will automatically scan all wire pairs for any existing faults in your cable.

The MT-8200-49A also includes a remote unit to easily enable one-person testing of installed cabling or patch cords. It includes a built-in tone generator that allows you to trace cable through walls, floors, and ceilings when used with an analogue probe.


  • Verifies UTP/STP network cable to ANSI/TIA/EIA 568A and 568B
  • Tests twisted-pair cables for open circuits, shorts, crossed pairs, reversed pairs and split pairs
  • Easy-to-read LED fault display
  • Tone generator works with any analogue probes
  • Conducts shield integrity testing
  • Features self-storing remote unit to allow one-person testing of installed cables
  • Includes extended battery life with automatic sleep mode
  • Low-battery LED
  • Comes with one-year warranty
  • Manufacturer's part: Fluke Networks MT-8200-49A
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot