Fluke TiR125 Thermal Imaging Camera

Order Code:

55-6620

Brand: Fluke MPN: FLUKE TiR125

Discontinued


The Fluke TiR125 thermal camera is an excellent imager for building inspection and diagnostics applications with innovative features to speed up fault location and diagnosis and for the production of comprehensive, professional site reports whilst remaining simple and quick to operate. The IR-OptiFlex focusing system keeps the image in good focus at distances in excess of 4ft (1.22m) and provides manual fine tuning of the focus for close-up work. In use, its light weight and simple controls allows stable during one-handed operation with one-button operation for the focus, laser pointer and torch. Just point and shoot. This model adds a 2Mpixel visible light camera which allows the operator to switch between visible, IR, picture in picture IR (PIP) and AutoBlend viewing modes. In AutoBlend mode the visible and IR images are processed to enhance the operators view to make identification of problem areas even easier. Having the visible image camera enables the IR-PhotoNotes function which allows three visible light images to be stored with each captured IR image. This can be used to document the environment where the IR image was taken, for example, showing electrical distribution panels, motor name plates or warning signs. A 5 minute video can also be captured as well as 60s of audio commentary. When viewing in IR mode the level and span can be set to auto or manual but whilst in manual you can perform a fast automatic rescaling for quick adjustment in dynamic situations. Supplied with AC power adaptor/charger, 1 x Li-ion smart battery, USB cable, 2Gb SD memory card and card reader, hard carrying case, soft transport bag, adjustable hand strap (left- or right-handed use), printed user manual, CD with user manual in 18 languages, SmartView® software and warranty registration card.
  • Excellent thermal sensitivity (NETD) to see even the smallest temperature differences
  • 9Hz capture or refresh rate
  • 160 x 120 pixel resolution FPA (focal plane array) microbolometer
  • Temperature measurement range -20°C to +150°C
  • 3.5in (88mm) portrait mode colour LCD
  • Integral electronic compass, laser pointer and torch
  • IR-OptiFlex focusing system
  • Built-in laser pointer to assist when showing where problems exist
  • Weighs 0.726kg (1.6lb)
  • Dimensions 284 x 86 x 135mm (11.2 x 3.4 x 5.3in)
Type Thermal imaging camera
IR Resolution 160 x 120pixel

Reviews


Be the first to submit a review

Trustpilot