Fluke TL221 SureGrip™ Test Lead Extension Set

Order Code:

17-1066

Brand: Fluke MPN: 2003602 EAN-13: 0095969206433

Discontinued


SureGrip accessories are designed to improve steadiness in slippery hands. Rubber overmoulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. One pair (red, black) of silicone insulated leads with straight connectors on both ends.


  • Reinforced strain relief
  • Includes one pair (red, black) of female couplers
  • Extends test leads by 1.5m
  • 600V CAT IV, 1000V CAT III, 10A rating. UL listed
  • One year warranty
Colour Black / red
Contact Material N/A
Current Rating 10A
Insulation Material Silicone
Length 1.5m
Type Test lead set
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot