Christmas Opening Hours and Delivery Dates here

Fluke TL224 SureGrip™ Insulated Test Leads

Order Code:

17-1069

Brand: Fluke MPN: 1610198 EAN-13: 0095969103442
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2026

SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. DMM test leads (1x red, 1x black) with safety shrouded, standard diameter banana plugs.


  • Right angle connector on one end and straight connector on the other
  • Reinforced strain relief
  • 1.5m silicone-insulated wire resists heat and cold
  • CAT IV 600V, CAT III 1000V, 10A rating, UL listed
  • One year warranty
Type Test lead set
Voltage Rating 1000V
Colour Black / red
Current Rating 10A
Insulation Material Silicone
Length 1.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot