Fluke TL960 Micro-Hook Test Leads

Order Code:

17-1075

Brand: Fluke MPN: 1616722 EAN-13: 0095969106979

Discontinued


The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.


  • 1 pair (red, black) of test leads with multi-stacking 4mm banana plugs and micro-hooks
  • Micro-hooks attach to component leads up to 1mm diameter
  • 90cm long PVC insulated leads
  • 30V rms or 60V DC, 15A
  • One year warranty
Colour Black / red
Contact Material N/A
Current Rating 15A
Insulation Material PVC
Length 900mm
Type Test lead set
Voltage Rating 60V

Reviews


As described

Reviewed by: Paul Finnih - Wednesday, July 8, 2020
Fluke TL960 Micro-Hook Test Leads - Strong hooks fit onto small through-hole components. Handy test leads


Trustpilot