Fluke TLK290 Flexible Socket Probe Set

Order Code:

55-2289

Brand: Fluke MPN: 2435092 EAN-13: 0095969291408

Discontinued


The Fluke TLK290 flexible socket probe tip set is designed for motor and three-phase sockets. The probe tips have flexible measuring points which can be safely placed into 4 to 8mm sockets. For use with shielded 4mm test leads such as Fluke TL224. Safe contact, for example, with plugs of the type CEE 16 A and CEE 32 A. The set contains three flexible sockets probe tips as well as a large alligator clip.


  • 4mm connector for test leads
  • Nominal current 8A
  • Nominal voltage 1000V
  • Reading category CAT III 1000 V
Type Test probes

Reviews


Be the first to submit a review

Trustpilot