Easter opening times here
Major Brushes White Foam Board (Polystyrene)

Major Brushes White Foam Board (Polystyrene)

Major Brushes
Standard range
Order Code:

06-9318

Brand: Major Brushes MPN: 79802W-25 EAN-13: 5060098475239
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.92
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Buy White Foam Board (Polystyrene) – a lightweight, rigid, laminated polystyrene foam board with a satin smooth surface.

Ideal for many applications including model making and display mounting. Dimensions 614 x 440mm (equivalent to A2 plus a 1cm border for display mounting). Boards are 5mm thick and are easily cut with a craft knife.


  • Lightweight, rigid, laminated polystyrene foam board
  • Satin smooth surface
  • Ideal for model making and display mounting
  • Dimensions 614 x 440mm (equivalent to A2 plus a 1cm border for display mounting)
  • Boards are 5mm thick
  • Easily cut with a craft knife
  • Colour: White
  • Supplied in packs of 25
Type Foam board
Colour White
Size A2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C