Site: Industry
Currency: GBP    
Forever 10uF 20% 35V 105°C P: 2mm Radial Electrolytic Capacitor

Forever 10uF 20% 35V 105°C P: 2mm Radial Electrolytic Capacitor

Forever
Order Code:

11-1220

Brand: Forever MPN: HT 10U 35V

Discontinued


A 35V 10µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 5 x 11mm
  • Pitch 2mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 10µF
Dimensions Ø5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 35V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C