Forever 47uF 20% 35V 105°C P: 2.5mm Radial Electrolytic Capacitor

Order Code:

11-1230

Brand: Forever MPN: HT 47U 35V

Discontinued


A 35V 47µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 6.3 x 11mm
  • Pitch 2.5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Capacitance 47µF
Dimensions Ø6.3 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2.5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot