Forever RT 100uF 20% 25V 85°C Axial Electrolytic Capacitor

Order Code:

11-0135

Brand: Forever MPN: RT 100U 25V

Discontinued


The Forever 85°C 100UF 25V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 100µF
Dimensions Ø8 x 13mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 25V

Reviews


Be the first to submit a review

Trustpilot