Forever RT 100uF 20% 35V 85°C Axial Electrolytic Capacitor

Order Code:

11-0060

Brand: Forever MPN: RT 100U 35V

Discontinued


The Forever 85°C 100UF 35V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 100µF
Dimensions Ø8 x 17mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 35V

Reviews


Great product - good price

Reviewed by: Paul Walling - Wednesday, June 4, 2014
Finding components on line can be a nightmare. With electrolytic capacitors, the wide range of capacity and voltage ratings that may be needed makes the search particularly complex - as I found to my cost on several well-known competitor sites . I appreciated the wide range of product available from Rapid as well as the elegant search functions and comprehensive technical detail available on the website, all of which helped greatly to simplify my search. The product is excellent and arrived very quickly. I won't be wasting time on those other sites in future!


Trustpilot