Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This handy organiser from ForgeFix includes a full range of ForgeFast wood screws with Pozi compatible heads supplied in an elegant case for easy storage and portability.
Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.
The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.
Organised supplied with the following screws: 150 x 3.5 x 16mm, 100 x 3.5 x 25mm, 180 x 3.5 x 30mm, 130 x 4 x 25mm, 140 x 4 x 30mm, 100 x 4 x 40mm, 80 x 4 x 50mm, 55 x 5 x 50mm, 65 x 5 x 80mm, 5 x Pozi compatible bits.
Type | Pozi |
---|---|
Driver Type | Pozidriv |
Fastener Material | Elementech |
Screw Head Style | Countersunk head |
Thread Length | Variousmm |
Thread Size | Variousmm |
To use this facility please Sign In.
Sign In