ForgeFix Carriage Bolt & Nut ZP in Bags

ForgeFix Brand: ForgeFix
<P>These Forgefix Carriage Bolts are Zinc Plated, and ideal for timber to timber joining. They come complete with a hex nut and are fully threaded to 100mm. Also known as 'Cup Square Hex Bolts', the square underneath the Cup stops rotation of the bolt when tightening. Conform to DIN603 and DIN934 standards. Available in a comprehensive range of sizes to suit most applications. </P><P>Used mainly for fastening timber to timber and is extensively used for timber joist construction in house building and numerous decking applications. A Carriage Bolt, also known as a Coach Bolt or as a &#8216;Fully Threaded Cup Square Hex Bolt', has a domed or countersunk head, and the shank is topped by a short square section under the head. The square section grips into the part being fixed (typically wood), preventing the bolt from turning when the nut is tightened. A rib neck Carriage Bolt has several longitudinal ribs instead of the square section, to grip into a metal part being fixed.</P><P>Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate's surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.</P>
Description Image Product Buy Qty Pricing (Ex VAT) Thread Length Thread Size Type Fastener Material
ForgeFix 10CB6100 Carriage Bolt & Nut ZP M6 x 100mm Bag 10
ForgeFix 10CB6100 Carriage Bolt & Nut ZP M6 x 100mm Bag 10
Standard range
Order code: 84-6762
MPN: 10CB6100

4 in stock, despatched same dayContact us for additional stock
1+ £0.629
100mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB6130 Carriage Bolt & Nut ZP M6 x 130mm Bag 10
ForgeFix 10CB6130 Carriage Bolt & Nut ZP M6 x 130mm Bag 10
Standard range
Order code: 84-6764
MPN: 10CB6130

100 in Stock, despatched in 2 days
1+ £2.25
130mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB6150 Carriage Bolt & Nut ZP M6 x 150mm Bag 10
ForgeFix 10CB6150 Carriage Bolt & Nut ZP M6 x 150mm Bag 10
Standard range
Order code: 84-6766
MPN: 10CB6150

15 in Stock, despatched in 4 days
1+ £3.65
150mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB640 Carriage Bolt & Nut ZP M6 x 40mm Bag 10
ForgeFix 10CB640 Carriage Bolt & Nut ZP M6 x 40mm Bag 10
Standard range
Order code: 84-6768
MPN: 10CB640

20 in Stock, despatched in 2 days
1+ £1.75
40mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB650 Carriage Bolt & Nut ZP M6 x 50mm Bag 10
ForgeFix 10CB650 Carriage Bolt & Nut ZP M6 x 50mm Bag 10
Standard range
Order code: 84-6770
MPN: 10CB650

8 in stock, despatched same dayContact us for additional stock
1+ £0.437
50mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB665 Carriage Bolt & Nut ZP M6 x 65mm Bag 10
ForgeFix 10CB665 Carriage Bolt & Nut ZP M6 x 65mm Bag 10
Standard range
Order code: 84-6772
MPN: 10CB665

20 in Stock, despatched in 2 days
1+ £2.00
65mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB675 Carriage Bolt & Nut ZP M6 x 75mm Bag 10
ForgeFix 10CB675 Carriage Bolt & Nut ZP M6 x 75mm Bag 10
Standard range
Order code: 84-6774
MPN: 10CB675

20 in Stock, despatched in 2 days
1+ £2.15
75mm 6mm Carriage bolt Zinc plated
ForgeFix 10CB8100 Carriage Bolt & Nut ZP M8 x 100mm Bag 10
ForgeFix 10CB8100 Carriage Bolt & Nut ZP M8 x 100mm Bag 10
Standard range
Order code: 84-6776
MPN: 10CB8100

20 in Stock, despatched in 2 days
1+ £3.75
100mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB8110 Carriage Bolt & Nut ZP M8 x 110mm Bag 10
ForgeFix 10CB8110 Carriage Bolt & Nut ZP M8 x 110mm Bag 10
Standard range
Order code: 84-6778
MPN: 10CB8110

50 in Stock, despatched in 2 days
1+ £4.00
110mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB8130 Carriage Bolt & Nut ZP M8 x 130mm Bag 10
ForgeFix 10CB8130 Carriage Bolt & Nut ZP M8 x 130mm Bag 10
Standard range
Order code: 84-6780
MPN: 10CB8130

4 in Stock, despatched in 2 days
1+ £4.65
130mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB8150 Carriage Bolt & Nut ZP M8 x 150mm Bag 10
ForgeFix 10CB8150 Carriage Bolt & Nut ZP M8 x 150mm Bag 10
Standard range
Order code: 84-6782
MPN: 10CB8150

50 in Stock, despatched in 2 days
1+ £4.90
150mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB8160 Carriage Bolt & Nut ZP M8 x 160mm Bag 10
ForgeFix 10CB8160 Carriage Bolt & Nut ZP M8 x 160mm Bag 10
Standard range
Order code: 84-6784
MPN: 10CB8160

15 in Stock, despatched in 2 days
1+ £5.30
160mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB8180 Carriage Bolt & Nut ZP M8 x 180mm Bag 10
ForgeFix 10CB8180 Carriage Bolt & Nut ZP M8 x 180mm Bag 10
Standard range
Order code: 84-6786
MPN: 10CB8180

15 in Stock, despatched in 2 days
1+ £5.50
180mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB8200 Carriage Bolt & Nut ZP M8 x 200mm Bag 10
ForgeFix 10CB8200 Carriage Bolt & Nut ZP M8 x 200mm Bag 10
Standard range
Order code: 84-6788
MPN: 10CB8200

50 in Stock, despatched in 2 days
1+ £5.80
200mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB840 Carriage Bolt & Nut ZP M8 x 40mm Bag 10
ForgeFix 10CB840 Carriage Bolt & Nut ZP M8 x 40mm Bag 10
Standard range
Order code: 84-6790
MPN: 10CB840

50 in Stock, despatched in 2 days
1+ £2.05
40mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB850 Carriage Bolt & Nut ZP M8 x 50mm Bag 10
ForgeFix 10CB850 Carriage Bolt & Nut ZP M8 x 50mm Bag 10
Standard range
Order code: 84-6792
MPN: 10CB850

20 in Stock, despatched in 2 days
1+ £2.65
50mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB865 Carriage Bolt & Nut ZP M8 x 65mm Bag 10
ForgeFix 10CB865 Carriage Bolt & Nut ZP M8 x 65mm Bag 10
Standard range
Order code: 84-6794
MPN: 10CB865

20 in Stock, despatched in 2 days
1+ £2.90
65mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB875 Carriage Bolt & Nut ZP M8 x 75mm Bag 10
ForgeFix 10CB875 Carriage Bolt & Nut ZP M8 x 75mm Bag 10
Standard range
Order code: 84-6796
MPN: 10CB875

15 in Stock, despatched in 2 days
1+ £3.40
75mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB890 Carriage Bolt & Nut ZP M8 x 90mm Bag 10
ForgeFix 10CB890 Carriage Bolt & Nut ZP M8 x 90mm Bag 10
Extended range
Order code: 84-6798
MPN: 10CB890

50 in Stock, despatched in 4 days
1+ £4.00
90mm 8mm Carriage bolt Zinc plated
ForgeFix 10CB1050 Carriage Bolt & Nut ZP M10 x 50mm Bag 10
ForgeFix 10CB1050 Carriage Bolt & Nut ZP M10 x 50mm Bag 10
Standard range
Order code: 84-6800
MPN: 10CB1050

50 in Stock, despatched in 2 days
1+ £4.05
50mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB1065 Carriage Bolt & Nut ZP M10 x 65mm Bag 10
ForgeFix 10CB1065 Carriage Bolt & Nut ZP M10 x 65mm Bag 10
Standard range
Order code: 84-6802
MPN: 10CB1065

100 in Stock, despatched in 2 days
1+ £4.40
65mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB1075 Carriage Bolt & Nut ZP M10 x 75mm Bag 10
ForgeFix 10CB1075 Carriage Bolt & Nut ZP M10 x 75mm Bag 10
Standard range
Order code: 84-6804
MPN: 10CB1075

50 in Stock, despatched in 2 days
1+ £5.00
75mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10100 Carriage Bolt & Nut ZP M10 x 100mm Bag 10
ForgeFix 10CB10100 Carriage Bolt & Nut ZP M10 x 100mm Bag 10
Extended range
Order code: 84-6806
MPN: 10CB10100

Available to back orderPlease contact us for lead time
1+ £5.75
100mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10110 Carriage Bolt & Nut ZP M10 x 110mm Bag 10
ForgeFix 10CB10110 Carriage Bolt & Nut ZP M10 x 110mm Bag 10
Standard range
Order code: 84-6808
MPN: 10CB10110

100 in Stock, despatched in 2 days
1+ £6.05
110mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10130 Carriage Bolt & Nut ZP M10 x 130mm Bag 10
ForgeFix 10CB10130 Carriage Bolt & Nut ZP M10 x 130mm Bag 10
Extended range
Order code: 84-6810
MPN: 10CB10130

Available to back orderPlease contact us for lead time
1+ £7.15
130mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10150 Carriage Bolt & Nut ZP M10 x 150mm Bag 10
ForgeFix 10CB10150 Carriage Bolt & Nut ZP M10 x 150mm Bag 10
Standard range
Order code: 84-6812
MPN: 10CB10150

Available to back orderPlease contact us for lead time
1+ £8.00
150mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10160 Carriage Bolt & Nut ZP M10 x 160mm Bag 10
ForgeFix 10CB10160 Carriage Bolt & Nut ZP M10 x 160mm Bag 10
Standard range
Order code: 84-6814
MPN: 10CB10160

50 in Stock, despatched in 2 days
1+ £8.15
160mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10180 Carriage Bolt & Nut ZP M10 x 180mm Bag 10
ForgeFix 10CB10180 Carriage Bolt & Nut ZP M10 x 180mm Bag 10
Standard range
Order code: 84-6816
MPN: 10CB10180

100 in Stock, despatched in 2 days
1+ £8.90
180mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10200 Carriage Bolt & Nut ZP M10 x 200mm Bag 10
ForgeFix 10CB10200 Carriage Bolt & Nut ZP M10 x 200mm Bag 10
Standard range
Order code: 84-6818
MPN: 10CB10200

Available to back orderPlease contact us for lead time
1+ £9.25
200mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10240 Carriage Bolt & Nut ZP M10 x 240mm Bag 10
ForgeFix 10CB10240 Carriage Bolt & Nut ZP M10 x 240mm Bag 10
Standard range
Order code: 84-6820
MPN: 10CB10240

100 in Stock, despatched in 2 days
1+ £11.00
240mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10280 Carriage Bolt & Nut ZP M10 x 280mm Bag 10
ForgeFix 10CB10280 Carriage Bolt & Nut ZP M10 x 280mm Bag 10
Standard range
Order code: 84-6822
MPN: 10CB10280

5 in Stock, despatched in 2 days
1+ £13.00
280mm 10mm Carriage bolt Zinc plated
ForgeFix 10CB10300 Carriage Bolt & Nut ZP M10 x 300mm Bag 10
ForgeFix 10CB10300 Carriage Bolt & Nut ZP M10 x 300mm Bag 10
Standard range
Order code: 84-6824
MPN: 10CB10300

100 in Stock, despatched in 2 days
1+ £14.00
300mm 10mm Carriage bolt Zinc plated
ForgeFix 5CB1275 Carriage Bolt & Nut ZP M12 x 75mm Bag 5
ForgeFix 5CB1275 Carriage Bolt & Nut ZP M12 x 75mm Bag 5
Standard range
Order code: 84-6826
MPN: 5CB1275

1 in stock, despatched same dayBack-order availability date - 15/03/2025
1+ £2.50
75mm 12mm Carriage bolt Zinc plated
ForgeFix 5CB12100 Carriage Bolt & Nut ZP M12 x 100mm Bag 5
ForgeFix 5CB12100 Carriage Bolt & Nut ZP M12 x 100mm Bag 5
Standard range
Order code: 84-6828
MPN: 5CB12100

5 in Stock, despatched in 2 days
1+ £4.65
100mm 12mm Carriage bolt Zinc plated
ForgeFix 5CB12130 Carriage Bolt & Nut ZP M12 x 130mm Bag 5
ForgeFix 5CB12130 Carriage Bolt & Nut ZP M12 x 130mm Bag 5
Extended range
Order code: 84-6830
MPN: 5CB12130

Available to back orderPlease contact us for lead time
1+ £6.15
130mm 12mm Carriage bolt Zinc plated
ForgeFix 5CB12150 Carriage Bolt & Nut ZP M12 x 150mm Bag 5
ForgeFix 5CB12150 Carriage Bolt & Nut ZP M12 x 150mm Bag 5
Standard range
Order code: 84-6832
MPN: 5CB12150

100 in Stock, despatched in 2 days
1+ £6.65
150mm 12mm Carriage bolt Zinc plated
ForgeFix 5CB12180 Carriage Bolt & Nut ZP M12 x 180mm Bag 5
ForgeFix 5CB12180 Carriage Bolt & Nut ZP M12 x 180mm Bag 5
Standard range
Order code: 84-6834
MPN: 5CB12180

20 in Stock, despatched in 2 days
1+ £7.25
180mm 12mm Carriage bolt Zinc plated
ForgeFix 5CB12200 Carriage Bolt & Nut ZP M12 x 200mm Bag 5
ForgeFix 5CB12200 Carriage Bolt & Nut ZP M12 x 200mm Bag 5
Standard range
Order code: 84-6836
MPN: 5CB12200

100 in Stock, despatched in 2 days
1+ £7.65
200mm 12mm Carriage bolt Zinc plated
ForgeFix 5CB12240 Carriage Bolt & Nut ZP M12 x 240mm Bag 5
ForgeFix 5CB12240 Carriage Bolt & Nut ZP M12 x 240mm Bag 5
Standard range
Order code: 84-6838
MPN: 5CB12240

100 in Stock, despatched in 2 days
1+ £8.15
240mm 12mm Carriage bolt Zinc plated
Order codeMftrs Part No.
84-676210CB6100Carriage Bolt & Nut ZP M6 x 10
84-676410CB6130Carriage Bolt & Nut ZP M6 x 13
84-676610CB6150Carriage Bolt & Nut ZP M6 x 15
84-676810CB640Carriage Bolt & Nut ZP M6 x 40
84-677010CB650Carriage Bolt & Nut ZP M6 x 50
84-677210CB665Carriage Bolt & Nut ZP M6 x 65
84-677410CB675Carriage Bolt & Nut ZP M6 x 75
84-677610CB8100Carriage Bolt & Nut ZP M8 x 10
84-677810CB8110Carriage Bolt & Nut ZP M8 x 11
84-678010CB8130Carriage Bolt & Nut ZP M8 x 13
84-678210CB8150Carriage Bolt & Nut ZP M8 x 15
84-678410CB8160Carriage Bolt & Nut ZP M8 x 16
84-678610CB8180Carriage Bolt & Nut ZP M8 x 18
84-678810CB8200Carriage Bolt & Nut ZP M8 x 20
84-679010CB840Carriage Bolt & Nut ZP M8 x 40
84-679210CB850Carriage Bolt & Nut ZP M8 x 50
84-679410CB865Carriage Bolt & Nut ZP M8 x 65
84-679610CB875Carriage Bolt & Nut ZP M8 x 75
84-679810CB890Carriage Bolt & Nut ZP M8 x 90
84-680010CB1050Carriage Bolt & Nut ZP M10 x 5
84-680210CB1065Carriage Bolt & Nut ZP M10 x 6
84-680410CB1075Carriage Bolt & Nut ZP M10 x 7
84-680610CB10100Carriage Bolt & Nut ZP M10 x 1
84-680810CB10110Carriage Bolt & Nut ZP M10 x 1
84-681010CB10130Carriage Bolt & Nut ZP M10 x 1
84-681210CB10150Carriage Bolt & Nut ZP M10 x 1
84-681410CB10160Carriage Bolt & Nut ZP M10 x 1
84-681610CB10180Carriage Bolt & Nut ZP M10 x 1
84-681810CB10200Carriage Bolt & Nut ZP M10 x 2
84-682010CB10240Carriage Bolt & Nut ZP M10 x 2
84-682210CB10280Carriage Bolt & Nut ZP M10 x 2
84-682410CB10300Carriage Bolt & Nut ZP M10 x 3
84-68265CB1275Carriage Bolt & Nut ZP M12 x 7
84-68285CB12100Carriage Bolt & Nut ZP M12 x 1
84-68305CB12130Carriage Bolt & Nut ZP M12 x 1
84-68325CB12150Carriage Bolt & Nut ZP M12 x 1
84-68345CB12180Carriage Bolt & Nut ZP M12 x 1
84-68365CB12200Carriage Bolt & Nut ZP M12 x 2
84-68385CB12240Carriage Bolt & Nut ZP M12 x 2


Trustpilot