ForgeFix 5CB1275 Carriage Bolt & Nut ZP M12 x 75mm Bag 5

Image Representative of Range

ForgeFix 5CB1275 Carriage Bolt & Nut ZP M12 x 75mm Bag 5

Standard range
Order Code:

84-6826

Brand: ForgeFix MPN: 5CB1275 EAN-13: 5028485063810
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 16/03/2025

These Forgefix Carriage Bolts are Zinc Plated, and ideal for timber to timber joining. They come complete with a hex nut and are fully threaded to 100mm. Also known as 'Cup Square Hex Bolts', the square underneath the Cup stops rotation of the bolt when tightening. Conform to DIN603 and DIN934 standards. Available in a comprehensive range of sizes to suit most applications. Used mainly for fastening timber to timber and is extensively used for timber joist construction in house building and numerous decking applications. A Carriage Bolt, also known as a Coach Bolt or as a ‘Fully Threaded Cup Square Hex Bolt’, has a domed or countersunk head, and the shank is topped by a short square section under the head. The square section grips into the part being fixed (typically wood), preventing the bolt from turning when the nut is tightened. A rib neck Carriage Bolt has several longitudinal ribs instead of the square section, to grip into a metal part being fixed. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Carriage bolt
Fastener Material Zinc plated
Thread Length 75mm
Thread Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot