ForgeFix Drywall Screw Phillips Bugle Head TFT ZP

<p>These Forgefix Phillips, twin fine thread Drywall Screws have a zinc plated finish for increased durability. The screws come complete with a Phillips No.2 insert bit. Their Bugle Head allows the screw to sink effortlessly into the dry lining eithout the need for countersinking, which in turn minimises the damage to the surface.;APPLICATION;Designed for fitting dry linings to studding.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.;The Phillips screw has four simple tapered slots. It is designed so that a Phillips tip screwdriver can turn a Phillips screw with increasing torque. When the torque gets to be too strong for the tip then the screwdriver tip winds itself out of the screw thus preventing over-tightening and or damage to the screw head.;Fine thread screws have an extremely sharp point which not only pierces the plasterboard skin but will also allow the screw to drill through thin steel base structures.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Length Quantity Size Type
ForgeFix DWS25 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 25mm Bulk 1000
ForgeFix DWS25 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 25mm Bulk 1000
Standard range
DWS25
1+ £7.79

5 in Stock, despatched in 4 days
25mm 1000 3.5 Drywall screw
ForgeFix DWS32 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 32mm Bulk 1000
ForgeFix DWS32 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 32mm Bulk 1000
Standard range
DWS32
1+ £9.19

20 in Stock, despatched in 2 days
32mm 1000 3.5 Drywall screw
ForgeFix DWS38 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 38mm Bulk 1000
ForgeFix DWS38 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 38mm Bulk 1000
Standard range
DWS38
1+ £10.79

20 in Stock, despatched in 2 days
38mm 1000 3.5 Drywall screw
ForgeFix DWS42 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 42mm Bulk 1000
ForgeFix DWS42 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 42mm Bulk 1000
Standard range
DWS42
1+ £11.89

15 in Stock, despatched in 2 days
42mm 1000 3.5 Drywall screw
ForgeFix DWS50 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 50mm Bulk 1000
ForgeFix DWS50 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 50mm Bulk 1000
Standard range
DWS50
1+ £14.19

5 in Stock, despatched in 2 days
50mm 1000 3.5 Drywall screw
ForgeFix DWS60 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 60mm Bulk 500
ForgeFix DWS60 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 60mm Bulk 500
Standard range
DWS60
1+ £8.79

3 in Stock, despatched in 4 days
60mm 500 3.5 Drywall screw
ForgeFix DWS65 Drywall Screw Phillips Bugle Head TFT ZP 4.2 x 65mm Bulk 500
ForgeFix DWS65 Drywall Screw Phillips Bugle Head TFT ZP 4.2 x 65mm Bulk 500
Extended range
DWS65
1+ £12.09

Available to back orderPlease contact us for lead time
65mm 500 4.2 Drywall screw
ForgeFix DWS75 Drywall Screw Phillips Bugle Head TFT ZP 4.2 x 75mm Bulk 500
ForgeFix DWS75 Drywall Screw Phillips Bugle Head TFT ZP 4.2 x 75mm Bulk 500
Standard range
DWS75
1+ £13.49

5 in Stock, despatched in 4 days
75mm 500 4.2 Drywall screw
ForgeFix DWS100 Drywall Screw Phillips Bugle Head TFT ZP 4.2 x 100mm Bulk 500
ForgeFix DWS100 Drywall Screw Phillips Bugle Head TFT ZP 4.2 x 100mm Bulk 500
Standard range
DWS100
1+ £18.39

5 in Stock, despatched in 4 days
100mm 500 4.2 Drywall screw
Order codeMftrs Part No.
84-7370DWS25Drywall Screw Phillips Bugle H
84-7372DWS32Drywall Screw Phillips Bugle H
84-7374DWS38Drywall Screw Phillips Bugle H
84-7376DWS42Drywall Screw Phillips Bugle H
84-7378DWS45Drywall Screw Phillips Bugle H
84-7380DWS50Drywall Screw Phillips Bugle H
84-7382DWS55Drywall Screw Phillips Bugle H
84-7384DWS60Drywall Screw Phillips Bugle H
84-7386DWS65Drywall Screw Phillips Bugle H
84-7388DWS75Drywall Screw Phillips Bugle H
84-7390DWS100Drywall Screw Phillips Bugle H


Trustpilot