ForgeFix DWS25 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 25mm Bulk 1000
Image Representative of Range

ForgeFix DWS25 Drywall Screw Phillips Bugle Head TFT ZP 3.5 x 25mm Bulk 1000

Standard range
Order Code:

84-7370

Brand: ForgeFix MPN: DWS25 EAN-13: 5028485987239
Qty Was Unit Price (Ex VAT)
1+ £8.22   £7.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These Forgefix Phillips, twin fine thread Drywall Screws have a zinc plated finish for increased durability. The screws come complete with a Phillips No.2 insert bit. Their Bugle Head allows the screw to sink effortlessly into the dry lining eithout the need for countersinking, which in turn minimises the damage to the surface. Designed for fitting dry linings to studding. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers. The Phillips screw has four simple tapered slots. It is designed so that a Phillips tip screwdriver can turn a Phillips screw with increasing torque. When the torque gets to be too strong for the tip then the screwdriver tip winds itself out of the screw thus preventing over-tightening and or damage to the screw head. Fine thread screws have an extremely sharp point which not only pierces the plasterboard skin but will also allow the screw to drill through thin steel base structures.


Type Drywall screw
Length 25mm
Quantity 1000
Size 3.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot