ForgeFix FFBPZ225B ForgeFast Pozidriv Compatible Impact Bit PZ2 x 25mm (Box 10)

Standard range
Order Code:

96-0701

Brand: ForgeFix MPN: FFBPZ225B EAN-13: 5028485219675
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

ForgeFix ForgeFast Pozi Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

1 x Box of 10 ForgeFix ForgeFast Pozidriv Compatible Impact Bits PZ2 x 25mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 10
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot