Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
ForgeFix ForgeFast TORX® Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.
Finish: Black Phosphate.
2 x ForgeFix ForgeFast TORX® Compatible Impact Bits TX15 x 50mm Carded
Type | Insert Bit |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | TX15 |
Head Type | Torx |
Number of Pieces | 2 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In