ForgeFix FFBT3050C ForgeFast TORX® Compatible Impact Bit TX30 x 50mm (Card 2)

Standard range
Order Code:

96-0740

Brand: ForgeFix MPN: FFBT3050C EAN-13: 5028485220114
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

ForgeFix ForgeFast TORX® Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

2 x ForgeFix ForgeFast TORX® Compatible Impact Bits TX30 x 50mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Number of Pieces 2
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot