ForgeFix FFBT5025C ForgeFast TORX® Compatible Impact Bit TX50 x 25mm (Card 2)

Standard range
Order Code:

96-0743

Brand: ForgeFix MPN: FFBT5025C EAN-13: 5028485218432
Qty Unit Price (Ex VAT)
1+ £1.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

ForgeFix ForgeFast TORX® Compatible Impact Bits with a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and bit life. The optimal, shock absorbing torsion zone makes them ideal for high torque applications. The high tolerance machined tip reduces cam out and screw head damage.

Finish: Black Phosphate.

2 x ForgeFix ForgeFast TORX® Compatible Impact Bits TX50 x 25mm Carded


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX50
Head Type Torx
Number of Pieces 2
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot