ForgeFix FFND1050 ForgeFast Impact Nut Driver 10.0 x 50mm

Standard range
Order Code:

96-0691

Brand: ForgeFix MPN: FFND1050 EAN-13: 5028485220190
  • Quickly find another product in this range by Head Size:

    8mm 10mm
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

This ForgeFix ForgeFast Impact Nut Driver has a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and driver life. It has an optimal, shock absorbing torsion zone for high torque applications.

Finish: Black Phosphate.

1 x ForgeFix ForgeFast Impact Nut Driver 10.0 x 50mm


Type Impact Nut Driver
Colour Black
Drive Type 1/4" Hex
Head Size 10mm
Number of Pieces 1
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot