Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Head Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This ForgeFix ForgeFast Impact Nut Driver has a 1/4in Hex shank. Made from specially engineered hardened steel to extend wear resistance and driver life. It has an optimal, shock absorbing torsion zone for high torque applications.
Finish: Black Phosphate.
1 x ForgeFix ForgeFast Impact Nut Driver 8.0 x 50mm
Type | Impact Nut Driver |
---|---|
Colour | Black |
Drive Type | 1/4" Hex |
Head Size | 8mm |
Number of Pieces | 1 |
Overall Length | 50mm |
To use this facility please Sign In.
Sign In