ForgeFix Flat Washer Form B ZP

<p>These Forgefix Form B Flat Washers are Zinc Plated for increased resistance to corrosion.;Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face.;APPLICATION;On all manner of bolting applications.;Can be used with all types of bolts and nuts.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Quantity Size Type Material
ForgeFix 100WASH3 Flat Washer Form B ZP M3 Bag 100
ForgeFix 100WASH3 Flat Washer Form B ZP M3 Bag 100
Standard range
100WASH3
1+ £0.790

12 in stock, despatched same dayAdditional quantity lead time 4 days
100 M3 Form B Steel
ForgeFix 100WASH4 Flat Washer Form B ZP M4 Bag 100
ForgeFix 100WASH4 Flat Washer Form B ZP M4 Bag 100
Standard range
100WASH4
1+ £0.890

18 in stock, despatched same dayAdditional quantity lead time 4 days
100 M4 Form B Steel
ForgeFix 100WASH5 Flat Washer Form B ZP M5 Bag 100
ForgeFix 100WASH5 Flat Washer Form B ZP M5 Bag 100
Standard range
100WASH5
1+ £0.890

3 in stock, despatched same dayAdditional quantity lead time 2 days
100 M5 Form B Steel
ForgeFix 100WASH6 Flat Washer Form B ZP M6 Bag 100
ForgeFix 100WASH6 Flat Washer Form B ZP M6 Bag 100
Standard range
100WASH6
1+ £1.09

9 in stock, despatched same dayAdditional quantity lead time 2 days
100 M6 Form B Steel
ForgeFix 100WASH8 Flat Washer Form B ZP M8 Bag 100
ForgeFix 100WASH8 Flat Washer Form B ZP M8 Bag 100
Standard range
100WASH8
1+ £1.59

6 in stock, despatched same dayAdditional quantity lead time 2 days
100 M8 Form B Steel
ForgeFix 100WASH10 Flat Washer Form B ZP M10 Bag 100
ForgeFix 100WASH10 Flat Washer Form B ZP M10 Bag 100
Standard range
100WASH10
1+ £2.79

5 in Stock, despatched in 2 days
100 M10 Form B Steel
ForgeFix 100WASH12 Flat Washer Form B ZP M12 Bag 100
ForgeFix 100WASH12 Flat Washer Form B ZP M12 Bag 100
Standard range
100WASH12
1+ £3.99

15 in Stock, despatched in 4 days
100 M12 Form B Steel
ForgeFix 10WASH16 Flat Washer Form B ZP M16 Bag 10
ForgeFix 10WASH16 Flat Washer Form B ZP M16 Bag 10
Standard range
10WASH16
1+ £0.890

20 in Stock, despatched in 2 days
10 M16 Form B Steel
ForgeFix 10WASH20 Flat Washer Form B ZP M20 Bag 10
ForgeFix 10WASH20 Flat Washer Form B ZP M20 Bag 10
Standard range
10WASH20
1+ £1.19

5 in Stock, despatched in 2 days
10 M20 Form B Steel
Order codeMftrs Part No.
84-7456100WASH3Flat Washer Form B ZP M3 Bag 1
84-7460100WASH4Flat Washer Form B ZP M4 Bag 1
84-7464100WASH5Flat Washer Form B ZP M5 Bag 1
84-7468100WASH6Flat Washer Form B ZP M6 Bag 1
84-7472100WASH8Flat Washer Form B ZP M8 Bag 1
84-7476100WASH10Flat Washer Form B ZP M10 Bag
84-7480100WASH12Flat Washer Form B ZP M12 Bag
84-748210WASH16Flat Washer Form B ZP ZP M16 B
84-748410WASH20Flat Washer Form B ZP ZP M20 B


Trustpilot